SRN5020TA-5R6M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 5.772
Unit Price: kr.2.16000
Datasheet
5.6 µH Shielded Drum Core, Wirewound Inductor 2.1 A 69mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020TA-5R6M

DigiKey Part Number
SRN5020TA-5R6MTR-ND - Tape & Reel (TR)
SRN5020TA-5R6MCT-ND - Cut Tape (CT)
SRN5020TA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5020TA-5R6M
Description
FIXED IND 5.6UH 2.1A 69 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 2.1 A 69mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
69mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.4A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCHA1V5020-5R6-REaton - Electronics Division5.772283-SDCHA1V5020-5R6-RCT-NDkr.2.16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.87000kr.18.70
100kr.1.53810kr.153.81
1.000kr.1.26508kr.1,265.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.17046kr.2,926.15
5.000kr.1.10372kr.5,518.60
7.500kr.1.06649kr.7,998.67
12.500kr.1.02142kr.12,767.75
17.500kr.0.99280kr.17,374.00
25.000kr.0.96336kr.24,084.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000