SRN5020TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020TA-330M

DigiKey Part Number
SRN5020TA-330MTR-ND - Tape & Reel (TR)
SRN5020TA-330MCT-ND - Cut Tape (CT)
SRN5020TA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5020TA-330M
Description
FIXED IND 33UH 800MA 335MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 800 mA 335mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
335mOhm
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.2.04200kr.20.42
100kr.1.67870kr.167.87
1.000kr.1.38067kr.1,380.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.27744kr.3,193.60
5.000kr.1.20461kr.6,023.05
7.500kr.1.16400kr.8,730.00
12.500kr.1.11482kr.13,935.25
17.500kr.1.08360kr.18,963.00
25.000kr.1.05148kr.26,287.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500