
SRN5020TA-1R5Y | |
---|---|
DigiKey Part Number | SRN5020TA-1R5YTR-ND - Tape & Reel (TR) SRN5020TA-1R5YCT-ND - Cut Tape (CT) SRN5020TA-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-1R5Y |
Description | FIXED IND 1.5UH 3.5A 25MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.5 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 112MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.04200 | kr.20.42 |
100 | kr.1.67870 | kr.167.87 |
1.000 | kr.1.38067 | kr.1,380.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.27744 | kr.3,193.60 |
5.000 | kr.1.20461 | kr.6,023.05 |
7.500 | kr.1.16400 | kr.8,730.00 |
12.500 | kr.1.11482 | kr.13,935.25 |
17.500 | kr.1.08360 | kr.18,963.00 |
25.000 | kr.1.05148 | kr.26,287.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |