MFR Recommended
Similar

| SRN5020-6R8M | |
|---|---|
| DigiKey Part Number | SRN5020-6R8MTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SRN5020-6R8M | 
| Description | FIXED IND 6.8UH 1.65A 108MOHM SM | 
| Customer Reference | |
| Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 108mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRN5020-6R8M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 6.8 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.6A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 108mOhm Max | |
| Q @ Freq | 11 @ 7.96MHz | |
| Frequency - Self Resonant | 23MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark