MFR Recommended
Similar
Similar

SRN5020-100M | |
|---|---|
DigiKey Part Number | SRN5020-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5020-100M |
Description | FIXED IND 10UH 1.45A 144 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.45 A 144mOhm Max Nonstandard |
EDA/CAD Models | SRN5020-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 144mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 21MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN5020TA-100M | Bourns Inc. | 4.712 | SRN5020TA-100MCT-ND | kr.2.28000 | MFR Recommended |
| NRS5020T100MMGJV | Taiyo Yuden | 93 | 587-3594-1-ND | kr.2.54000 | Similar |
| SDCH1V5020-100M-R | Eaton - Electronics Division | 1.290 | 283-SDCH1V5020-100M-RCT-ND | kr.1.90000 | Similar |




