
SRN4018BTA-1R0Y | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-1R0YTR-ND - Tape & Reel (TR) 118-SRN4018BTA-1R0YCT-ND - Cut Tape (CT) 118-SRN4018BTA-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-1R0Y |
Description | FIXED IND 1UH 3.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.2 A 27mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 27mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±30% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.81260 | kr.181.26 |
| 1.000 | kr.1.49066 | kr.1,490.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.34047 | kr.4,691.65 |
| 7.000 | kr.1.26411 | kr.8,848.77 |
| 10.500 | kr.1.22152 | kr.12,825.96 |
| 17.500 | kr.1.16996 | kr.20,474.30 |
| 24.500 | kr.1.13723 | kr.27,862.13 |
| 35.000 | kr.1.10356 | kr.38,624.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

