
SRN4012BTA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRN4012BTA-2R2MTR-ND - Tape & Reel (TR) 118-SRN4012BTA-2R2MCT-ND - Cut Tape (CT) 118-SRN4012BTA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012BTA-2R2M |
Description | FIXED IND 2.2UH 3.3A 79.2 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.3 A 79.2mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 79.2mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 92MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.11800 | kr.21.18 |
| 100 | kr.1.74160 | kr.174.16 |
| 1.000 | kr.1.43221 | kr.1,432.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.27342 | kr.5,093.68 |
| 8.000 | kr.1.20088 | kr.9,607.04 |
| 12.000 | kr.1.16043 | kr.13,925.16 |
| 20.000 | kr.1.11145 | kr.22,229.00 |
| 28.000 | kr.1.08037 | kr.30,250.36 |
| 40.000 | kr.1.04839 | kr.41,935.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

