
SRN3015C-2R2M | |
|---|---|
DigiKey Part Number  | 118-SRN3015C-2R2MTR-ND - Tape & Reel (TR) 118-SRN3015C-2R2MCT-ND - Cut Tape (CT) 118-SRN3015C-2R2MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRN3015C-2R2M  | 
Description  | IND,3X3X1.3MM,2.2UH20%,2.5A,SHD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Inductor 2.5 A 72mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | -  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.1A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 72mOhm Max  | |
Q @ Freq  | 10 @ 100kHz  | |
Frequency - Self Resonant  | 72MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | 3015  | |
Size / Dimension  | 0.118" L x 0.118" W (3.00mm x 3.00mm)  | |
Height - Seated (Max)  | 0.059" (1.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.81800 | kr.18.18 | 
| 100 | kr.1.49310 | kr.149.31 | 
| 1.000 | kr.1.22790 | kr.1,227.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.15779 | kr.2,315.58 | 
| 4.000 | kr.1.09175 | kr.4,367.00 | 
| 6.000 | kr.1.05490 | kr.6,329.40 | 
| 10.000 | kr.1.01030 | kr.10,103.00 | 
| 14.000 | kr.0.98198 | kr.13,747.72 | 
| 20.000 | kr.0.95285 | kr.19,057.00 | 
| 50.000 | kr.0.92000 | kr.46,000.00 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 

