
SRN3015-6R8M | |
|---|---|
DigiKey Part Number | SRN3015-6R8MTR-ND - Tape & Reel (TR) SRN3015-6R8MCT-ND - Cut Tape (CT) SRN3015-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-6R8M |
Description | FIXED IND 6.8UH 1.1A 211 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 211mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.64650 | kr.164.65 |
| 1.000 | kr.1.35384 | kr.1,353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22743 | kr.2,454.86 |
| 4.000 | kr.1.15742 | kr.4,629.68 |
| 6.000 | kr.1.13993 | kr.6,839.58 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

