SRN3015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-1R0Y

DigiKey Part Number
SRN3015-1R0YTR-ND - Tape & Reel (TR)
SRN3015-1R0YCT-ND - Cut Tape (CT)
SRN3015-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-1R0Y
Description
FIXED IND 1UH 2.35A 48 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-1R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.35A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
145MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.94600kr.19.46
100kr.1.59810kr.159.81
1.000kr.1.31405kr.1,314.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23904kr.2,478.08
4.000kr.1.16837kr.4,673.48
6.000kr.1.12895kr.6,773.70
10.000kr.1.08122kr.10,812.20
14.000kr.1.05093kr.14,713.02
20.000kr.1.01975kr.20,395.00
50.000kr.0.99200kr.49,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250