
SRN3010C-2R2M | |
|---|---|
DigiKey Part Number | 118-SRN3010C-2R2MTR-ND - Tape & Reel (TR) 118-SRN3010C-2R2MCT-ND - Cut Tape (CT) 118-SRN3010C-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-2R2M |
Description | FIXED IND 2.2UH 2.6A 120 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 120mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-2R2M Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 101MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 3010 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.80100 | kr.18.01 |
| 100 | kr.1.47790 | kr.147.79 |
| 1.000 | kr.1.21544 | kr.1,215.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10730 | kr.3,321.90 |
| 6.000 | kr.1.04418 | kr.6,265.08 |
| 9.000 | kr.1.00897 | kr.9,080.73 |
| 15.000 | kr.0.96634 | kr.14,495.10 |
| 21.000 | kr.0.93927 | kr.19,724.67 |
| 30.000 | kr.0.91143 | kr.27,342.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

