SRN3010-470M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 3.356
Unit Price: kr.2.16000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.79935
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.92Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010-470M

DigiKey Part Number
SRN3010-470MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN3010-470M
Description
FIXED IND 47UH 350MA 1.92 OHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.92Ohm Max 1212 (3030 Metric)
EDA/CAD Models
SRN3010-470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.92Ohm Max
Mfr
Q @ Freq
20 @ 2.52MHz
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
3010
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
280mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN3010C-470MBourns Inc.3.356118-SRN3010C-470MCT-NDkr.2.16000MFR Recommended
ASPI-0310FS-470M-T2Abracon LLC0535-10712-2-NDkr.0.79935Similar
Obsolete
This product is no longer manufactured. View Substitutes