SRN3010-330M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 1.657
Unit Price: kr.2.16000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.9.43075
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.32Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010-330M

DigiKey Part Number
SRN3010-330MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN3010-330M
Description
FIXED IND 33UH 500MA 1.32 OHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.32Ohm Max 1212 (3030 Metric)
EDA/CAD Models
SRN3010-330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.32Ohm Max
Mfr
Q @ Freq
14 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
3010
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
320mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN3010C-330MBourns Inc.1.657118-SRN3010C-330MCT-NDkr.2.16000MFR Recommended
SD3114-330-REaton - Electronics Division0283-SD3114-330-RTR-NDkr.9.43075Similar
Obsolete
This product is no longer manufactured. View Substitutes