Similar
Similar

SRN2512-R47M | |
|---|---|
DigiKey Part Number | SRN2512-R47MTR-ND - Tape & Reel (TR) SRN2512-R47MCT-ND - Cut Tape (CT) SRN2512-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-R47M |
Description | FIXED IND 470NH 4.4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.4 A 32mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 8 @ 1MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.45300 | kr.14.53 |
| 100 | kr.1.19600 | kr.119.60 |
| 1.000 | kr.0.98360 | kr.983.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92743 | kr.1,854.86 |
| 4.000 | kr.0.87450 | kr.3,498.00 |
| 6.000 | kr.0.84497 | kr.5,069.82 |
| 10.000 | kr.0.80921 | kr.8,092.10 |
| 14.000 | kr.0.78650 | kr.11,011.00 |
| 20.000 | kr.0.76316 | kr.15,263.20 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |




