SRN2510-1R0M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.304
Unit Price: kr.1.46000
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 80mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2510-1R0M

DigiKey Part Number
SRN2510-1R0MTR-ND - Tape & Reel (TR)
SRN2510-1R0MCT-ND - Cut Tape (CT)
SRN2510-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2510-1R0M
Description
FIXED IND 1UH 2.2A 80 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 80mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2510-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRH2410T1R0NN4VTaiyo Yuden0587-3538-1-NDkr.1.78000Similar
SDCL1V2510-1R0N-REaton - Electronics Division2.304283-SDCL1V2510-1R0N-RCT-NDkr.1.46000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.43300kr.14.33
100kr.1.17920kr.117.92
1.000kr.0.96983kr.969.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91445kr.1,828.90
4.000kr.0.86226kr.3,449.04
6.000kr.0.83314kr.4,998.84
10.000kr.0.79788kr.7,978.80
14.000kr.0.77550kr.10,857.00
20.000kr.0.75248kr.15,049.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500