47 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN1060-470M

DigiKey Part Number
SRN1060-470MTR-ND - Tape & Reel (TR)
SRN1060-470MCT-ND - Cut Tape (CT)
SRN1060-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN1060-470M
Description
FIXED IND 47UH 2.5A 110 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN1060-470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Q @ Freq
16 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
2.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.75300kr.37.53
100kr.3.08630kr.308.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.65087kr.1,590.52
1.200kr.2.49949kr.2,999.39
1.800kr.2.41512kr.4,347.22
3.000kr.2.31294kr.6,938.82
4.200kr.2.24806kr.9,441.85
6.000kr.2.18133kr.13,087.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000