
SRN1060-220M | |
|---|---|
DigiKey Part Number | SRN1060-220MTR-ND - Tape & Reel (TR) SRN1060-220MCT-ND - Cut Tape (CT) SRN1060-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN1060-220M |
Description | FIXED IND 22UH 3.4A 53 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 3.4 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN1060-220M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 53mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.75300 | kr.37.53 |
| 100 | kr.3.08630 | kr.308.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.65087 | kr.1,590.52 |
| 1.200 | kr.2.49949 | kr.2,999.39 |
| 1.800 | kr.2.41512 | kr.4,347.22 |
| 3.000 | kr.2.31294 | kr.6,938.82 |
| 4.200 | kr.2.24806 | kr.9,441.85 |
| 6.000 | kr.2.18133 | kr.13,087.98 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

