

SRF9045A-701Y | |
---|---|
DigiKey Part Number | 118-SRF9045A-701YTR-ND - Tape & Reel (TR) 118-SRF9045A-701YCT-ND - Cut Tape (CT) 118-SRF9045A-701YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9045A-701Y |
Description | CMC 7.5UH 5A 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 7.5 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | 4-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.20000 | kr.11.20 |
10 | kr.9.22900 | kr.92.29 |
25 | kr.8.53520 | kr.213.38 |
50 | kr.8.04600 | kr.402.30 |
100 | kr.7.58660 | kr.758.66 |
250 | kr.7.01900 | kr.1,754.75 |
500 | kr.6.85440 | kr.3,427.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.24147 | kr.6,241.47 |
2.000 | kr.5.88640 | kr.11,772.80 |
3.000 | kr.5.68843 | kr.17,065.29 |
5.000 | kr.5.60000 | kr.28,000.00 |
Unit Price without VAT: | kr.11.20000 |
---|---|
Unit Price with VAT: | kr.14.00000 |