
SRF9005A-102Y | |
|---|---|
DigiKey Part Number | 118-SRF9005A-102YTR-ND - Tape & Reel (TR) 118-SRF9005A-102YCT-ND - Cut Tape (CT) 118-SRF9005A-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9005A-102Y |
Description | IND SHLD 1000 UH 50% 0.8A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 15 MHz 800mA DCR 310mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 15 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.80000 | kr.11.80 |
| 10 | kr.9.69400 | kr.96.94 |
| 100 | kr.7.97220 | kr.797.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.55907 | kr.6,559.07 |
| 2.000 | kr.6.18600 | kr.12,372.00 |
| 3.000 | kr.5.97792 | kr.17,933.76 |
| 5.000 | kr.5.91222 | kr.29,561.10 |
| Unit Price without VAT: | kr.11.80000 |
|---|---|
| Unit Price with VAT: | kr.14.75000 |




