
SRF3225TAP-501Y | |
|---|---|
DigiKey Part Number | 118-SRF3225TAP-501YTR-ND - Tape & Reel (TR) 118-SRF3225TAP-501YCT-ND - Cut Tape (CT) 118-SRF3225TAP-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAP-501Y |
Description | IND,3.2X2.5X2.2MM,500 25%,2A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 100mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.094" (2.40mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.98700 | kr.29.87 |
| 25 | kr.2.76640 | kr.69.16 |
| 50 | kr.2.60760 | kr.130.38 |
| 100 | kr.2.45820 | kr.245.82 |
| 250 | kr.2.27400 | kr.568.50 |
| 500 | kr.2.14402 | kr.1,072.01 |
| 1.000 | kr.2.02152 | kr.2,021.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.90621 | kr.3,812.42 |
| 4.000 | kr.1.79759 | kr.7,190.36 |
| 6.000 | kr.1.73699 | kr.10,421.94 |
| 10.000 | kr.1.66364 | kr.16,636.40 |
| 14.000 | kr.1.61707 | kr.22,638.98 |
| 20.000 | kr.1.56919 | kr.31,383.80 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |






