
SRF3216-261Y | |
|---|---|
DigiKey Part Number | 118-SRF3216-261YTR-ND - Tape & Reel (TR) 118-SRF3216-261YCT-ND - Cut Tape (CT) 118-SRF3216-261YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-261Y |
Description | CMC 300MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-261Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.81900 | kr.28.19 |
| 25 | kr.2.61080 | kr.65.27 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.31940 | kr.231.94 |
| 250 | kr.2.14580 | kr.536.45 |
| 500 | kr.2.02324 | kr.1,011.62 |
| 1.000 | kr.1.90765 | kr.1,907.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79881 | kr.3,597.62 |
| 4.000 | kr.1.69629 | kr.6,785.16 |
| 6.000 | kr.1.63912 | kr.9,834.72 |
| 10.000 | kr.1.56989 | kr.15,698.90 |
| 14.000 | kr.1.52595 | kr.21,363.30 |
| 20.000 | kr.1.49963 | kr.29,992.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |










