

SRF2012A-221YA | |
|---|---|
DigiKey Part Number | SRF2012A-221YATR-ND - Tape & Reel (TR) SRF2012A-221YACT-ND - Cut Tape (CT) SRF2012A-221YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-221YA |
Description | CMC 300MA 2LN 220OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-221YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.38760 | kr.34.69 |
| 50 | kr.1.30680 | kr.65.34 |
| 100 | kr.1.23200 | kr.123.20 |
| 250 | kr.1.13996 | kr.284.99 |
| 500 | kr.1.07482 | kr.537.41 |
| 1.000 | kr.1.01331 | kr.1,013.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95546 | kr.1,910.92 |
| 4.000 | kr.0.90091 | kr.3,603.64 |
| 6.000 | kr.0.87051 | kr.5,223.06 |
| 10.000 | kr.0.83368 | kr.8,336.80 |
| 14.000 | kr.0.81030 | kr.11,344.20 |
| 20.000 | kr.0.78624 | kr.15,724.80 |
| 50.000 | kr.0.74320 | kr.37,160.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

