SRF2012A-201YA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.405
Unit Price: kr.0.52000
Datasheet
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 300mA DCR 400mOhm

SRF2012A-201YA

DigiKey Part Number
SRF2012A-201YATR-ND - Tape & Reel (TR)
SRF2012A-201YACT-ND - Cut Tape (CT)
SRF2012A-201YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012A-201YA
Description
CMC 300MA 2LN 200OHM SMD AECQ200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012A-201YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.56000kr.15.60
25kr.1.44280kr.36.07
50kr.1.35920kr.67.96
100kr.1.28190kr.128.19
250kr.1.18584kr.296.46
500kr.1.11786kr.558.93
1.000kr.1.05403kr.1,054.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96812kr.1,936.24
4.000kr.0.89622kr.3,584.88
6.000kr.0.85653kr.5,139.18
10.000kr.0.80890kr.8,089.00
14.000kr.0.77889kr.10,904.46
20.000kr.0.74821kr.14,964.20
50.000kr.0.73623kr.36,811.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500