
SRF1306-102Y | |
|---|---|
DigiKey Part Number | 118-SRF1306-102YTR-ND - Tape & Reel (TR) 118-SRF1306-102YCT-ND - Cut Tape (CT) 118-SRF1306-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1306-102Y |
Description | CMC 1MH 350MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Surface Mount 2.2 kOhms 350mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1306-102Y Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.238" (6.05mm) |
Impedance @ Frequency 2.2 kOhms @ 500 kHz | Package / Case 8-SMD, Gull Wing |
Inductance @ Frequency 1 mH @ 100 kHz | Base Product Number |
Current Rating (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.8.20500 | kr.82.05 |
| 25 | kr.7.58960 | kr.189.74 |
| 50 | kr.7.15480 | kr.357.74 |
| 100 | kr.6.74520 | kr.674.52 |
| 250 | kr.6.24052 | kr.1,560.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.79432 | kr.3,476.59 |
| 1.200 | kr.5.46415 | kr.6,556.98 |
| 1.800 | kr.5.28006 | kr.9,504.11 |
| 3.000 | kr.5.05717 | kr.15,171.51 |
| 4.200 | kr.4.91568 | kr.20,645.86 |
| 6.000 | kr.4.77011 | kr.28,620.66 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

