Direct
Similar





SRF1280-470M | |
|---|---|
DigiKey Part Number | SRF1280-470MTR-ND - Tape & Reel (TR) SRF1280-470MCT-ND - Cut Tape (CT) SRF1280-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-470M |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 89.8mOhm Max DC Resistance (DCR) - Parallel 2.95 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-470M Models |
Category | Current Saturation - Parallel 5.28 A |
Manufacturer Bourns Inc. | Current Saturation - Series 2.64 A |
Series | DC Resistance (DCR) - Parallel 89.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 353mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 188 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 2.95 A | Height 0.315" (8.00mm) |
Current Rating - Series 1.47 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0553.473NL | Pulse Electronics | 0 | 553-3041-ND | kr.7.03633 | Direct |
| DRQ127-470-R | Eaton - Electronics Division | 53 | 513-1311-1-ND | kr.9.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.9.67500 | kr.96.75 |
| 100 | kr.7.95420 | kr.795.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.07210 | kr.2,828.84 |
| 800 | kr.6.66905 | kr.5,335.24 |
| 1.200 | kr.6.44418 | kr.7,733.02 |
| 2.000 | kr.6.17206 | kr.12,344.12 |
| 2.800 | kr.5.99927 | kr.16,797.96 |
| 4.000 | kr.5.82155 | kr.23,286.20 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |



