Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.992Ohm Max DC Resistance (DCR) - Parallel 610 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.992Ohm Max DC Resistance (DCR) - Parallel 610 mA Nonstandard
SRF1280-102M
SRF1280-102M
Bourns Magnetic Capabilities

SRF1280-102M

DigiKey Part Number
SRF1280-102MTR-ND - Tape & Reel (TR)
SRF1280-102MCT-ND - Cut Tape (CT)
SRF1280-102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-102M
Description
INDUCT ARRAY 2 COIL 1MH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 1.992Ohm Max DC Resistance (DCR) - Parallel 610 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-102M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
1.14 A
Manufacturer
Bourns Inc.
Current Saturation - Series
571 mA
Series
DC Resistance (DCR) - Parallel
1.992Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
7.202Ohm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
1 mH
Mounting Type
Surface Mount
Inductance - Connected In Series
4 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
610 mA
Height
0.315" (8.00mm)
Current Rating - Series
307 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.9.67500kr.96.75
100kr.7.95420kr.795.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.07210kr.2,828.84
800kr.6.66905kr.5,335.24
1.200kr.6.44418kr.7,733.02
2.000kr.6.17206kr.12,344.12
2.800kr.5.99927kr.16,797.96
4.000kr.5.82155kr.23,286.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750