




SRF1260-221M | |
|---|---|
DigiKey Part Number | SRF1260-221MTR-ND - Tape & Reel (TR) SRF1260-221MCT-ND - Cut Tape (CT) SRF1260-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-221M |
Description | INDUCT ARRAY 2 COIL 220UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 880 µH Inductance - Connected in Series 220 µH Inductance - Connected in Parallel 354mOhm Max DC Resistance (DCR) - Parallel 1.19 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-221M Models |
Category | Current Saturation - Parallel 1.51 A |
Manufacturer Bourns Inc. | Current Saturation - Series 755 mA |
Series | DC Resistance (DCR) - Parallel 354mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 1.416Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 220 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 880 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.19 A | Height 0.244" (6.20mm) |
Current Rating - Series 594 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRQ127-221-R | Eaton - Electronics Division | 261 | 513-1316-1-ND | kr.9.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.43000 | kr.74.30 |
| 100 | kr.6.11050 | kr.611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.43243 | kr.2,172.97 |
| 800 | kr.5.12256 | kr.4,098.05 |
| 1.200 | kr.4.94980 | kr.5,939.76 |
| 2.000 | kr.4.74058 | kr.9,481.16 |
| 2.800 | kr.4.60778 | kr.12,901.78 |
| 4.000 | kr.4.47114 | kr.17,884.56 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

