Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 45.1mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 45.1mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard
SRF1260-220M
SRF1260-220M
Bourns Magnetic Capabilities

SRF1260-220M

DigiKey Part Number
SRF1260-220MTR-ND - Tape & Reel (TR)
SRF1260-220MCT-ND - Cut Tape (CT)
SRF1260-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-220M
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 45.1mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
4.71 A
Manufacturer
Bourns Inc.
Current Saturation - Series
2.36 A
Series
DC Resistance (DCR) - Parallel
45.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
172mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
22 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
88 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
3.7 A
Height
0.244" (6.20mm)
Current Rating - Series
1.84 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.7.43000kr.74.30
100kr.6.11050kr.611.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.43243kr.2,172.97
800kr.5.12256kr.4,098.05
1.200kr.4.94980kr.5,939.76
2.000kr.4.74058kr.9,481.16
2.800kr.4.60778kr.12,901.78
4.000kr.4.47114kr.17,884.56
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750