


SRF0905-471Y | |
|---|---|
DigiKey Part Number | SRF0905-471YTR-ND - Tape & Reel (TR) SRF0905-471YCT-ND - Cut Tape (CT) SRF0905-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-471Y |
Description | CMC 470UH 1.1A 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 2 MHz 1.1A DCR 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-471Y Models |
Category | Current Rating (Max) 1.1A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 140mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.362" L x 0.236" W (9.20mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.209" (5.30mm) |
Impedance @ Frequency 1 kOhms @ 2 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 470 µH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.93400 | kr.59.34 |
| 25 | kr.5.48800 | kr.137.20 |
| 50 | kr.5.17340 | kr.258.67 |
| 100 | kr.4.87740 | kr.487.74 |
| 250 | kr.4.51232 | kr.1,128.08 |
| 500 | kr.4.25464 | kr.2,127.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.01202 | kr.4,012.02 |
| 2.000 | kr.3.78349 | kr.7,566.98 |
| 3.000 | kr.3.65607 | kr.10,968.21 |
| 5.000 | kr.3.50175 | kr.17,508.75 |
| 7.000 | kr.3.40377 | kr.23,826.39 |
| 10.000 | kr.3.32058 | kr.33,205.80 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |





