Shielded 2 Coil Inductor Array 34.1 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 34.1 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
SRF0703A-8R2M
SRF0703A-8R2M
Bourns Magnetic Capabilities

SRF0703A-8R2M

DigiKey Part Number
SRF0703A-8R2MTR-ND - Tape & Reel (TR)
SRF0703A-8R2MCT-ND - Cut Tape (CT)
SRF0703A-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703A-8R2M
Description
INDUCT ARRAY 2 COIL 8.2UH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 34.1 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703A-8R2M Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
1.33 A
Manufacturer
Bourns Inc.
DC Resistance (DCR) - Parallel
77.2mOhm Max
Series
DC Resistance (DCR) - Series
306mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
8.2 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
34.1 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
2.19 A
Height
0.142" (3.60mm)
Current Rating - Series
1.1 A
Base Product Number
Current Saturation - Parallel
2.66 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.37200kr.63.72
25kr.5.89640kr.147.41
50kr.5.55760kr.277.88
100kr.5.24060kr.524.06
250kr.4.84832kr.1,212.08
500kr.4.57140kr.2,285.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.16534kr.6,248.01
3.000kr.3.92831kr.11,784.93
4.500kr.3.79614kr.17,082.63
7.500kr.3.63612kr.27,270.90
10.500kr.3.53454kr.37,112.67
15.000kr.3.52029kr.52,804.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250