




SRF0703A-330M | |
|---|---|
DigiKey Part Number | SRF0703A-330MTR-ND - Tape & Reel (TR) SRF0703A-330MCT-ND - Cut Tape (CT) SRF0703A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703A-330M |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 140.5 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 240mOhm Max DC Resistance (DCR) - Parallel 1.31 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703A-330M Models |
Category | Current Saturation - Series 680 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 240mOhm Max |
Series | DC Resistance (DCR) - Series 1Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 33 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 140.5 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 1.31 A | Height 0.142" (3.60mm) |
Current Rating - Series 653 mA | Base Product Number |
Current Saturation - Parallel 1.35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.37200 | kr.63.72 |
| 25 | kr.5.89640 | kr.147.41 |
| 50 | kr.5.55760 | kr.277.88 |
| 100 | kr.5.24060 | kr.524.06 |
| 250 | kr.4.84832 | kr.1,212.08 |
| 500 | kr.4.57140 | kr.2,285.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.16534 | kr.6,248.01 |
| 3.000 | kr.3.92831 | kr.11,784.93 |
| 4.500 | kr.3.79614 | kr.17,082.63 |
| 7.500 | kr.3.63612 | kr.27,270.90 |
| 10.500 | kr.3.53454 | kr.37,112.67 |
| 15.000 | kr.3.52029 | kr.52,804.35 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

