




SRF0703-3R3M | |
|---|---|
DigiKey Part Number | SRF0703-3R3MTR-ND - Tape & Reel (TR) SRF0703-3R3MCT-ND - Cut Tape (CT) SRF0703-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-3R3M |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 31.6mOhm Max DC Resistance (DCR) - Parallel 3.31 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-3R3M Models |
Category | Current Saturation - Parallel 4.22 A |
Manufacturer Bourns Inc. | Current Saturation - Series 2.11 A |
Series | DC Resistance (DCR) - Parallel 31.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 182mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 3.3 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 13.2 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 3.31 A | Height 0.142" (3.60mm) |
Current Rating - Series 1.66 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.55200 | kr.45.52 |
| 100 | kr.3.74440 | kr.374.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.97566 | kr.4,463.49 |
| 3.000 | kr.2.80617 | kr.8,418.51 |
| 4.500 | kr.2.71167 | kr.12,202.51 |
| 7.500 | kr.2.59723 | kr.19,479.23 |
| 10.500 | kr.2.52458 | kr.26,508.09 |
| 15.000 | kr.2.44986 | kr.36,747.90 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

