




SRF0703-331M | |
|---|---|
DigiKey Part Number | SRF0703-331MTR-ND - Tape & Reel (TR) SRF0703-331MCT-ND - Cut Tape (CT) SRF0703-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-331M |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 2.16Ohm Max DC Resistance (DCR) - Parallel 420 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 330 µH | |
Inductance - Connected In Series | 1.32 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 420 mA | |
Current Rating - Series | 211 mA | |
Current Saturation - Parallel | 440 mA | |
Current Saturation - Series | 220 mA | |
DC Resistance (DCR) - Parallel | 2.16Ohm Max | |
DC Resistance (DCR) - Series | 8.25Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.4.61700 | kr.46.17 |
| 100 | kr.3.79760 | kr.379.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.01790 | kr.4,526.85 |
| 3.000 | kr.2.84600 | kr.8,538.00 |
| 4.500 | kr.2.75017 | kr.12,375.76 |
| 7.500 | kr.2.63410 | kr.19,755.75 |
| 10.500 | kr.2.56042 | kr.26,884.41 |
| 15.000 | kr.2.48464 | kr.37,269.60 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

