SRF0703 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF0703 Series
SRF0703-1R5M
SRF0703-1R5M
Bourns Magnetic Capabilities

SRF0703-1R5M

DigiKey Part Number
SRF0703-1R5MTR-ND - Tape & Reel (TR)
SRF0703-1R5MCT-ND - Cut Tape (CT)
SRF0703-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-1R5M
Description
INDUCT ARRAY 2 COIL 1.5UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 6 µH Inductance - Connected in Series 1.5 µH Inductance - Connected in Parallel 19.1mOhm Max DC Resistance (DCR) - Parallel 4.64 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-1R5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.5 µH
Inductance - Connected In Series
6 µH
Tolerance
±20%
Current Rating - Parallel
4.64 A
Current Rating - Series
2.32 A
Current Saturation - Parallel
6.52 A
Current Saturation - Series
3.26 A
DC Resistance (DCR) - Parallel
19.1mOhm Max
DC Resistance (DCR) - Series
110mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.30100kr.43.01
100kr.3.53860kr.353.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.81241kr.4,218.61
3.000kr.2.65225kr.7,956.75
4.500kr.2.56292kr.11,533.14
7.500kr.2.45474kr.18,410.55
10.500kr.2.40000kr.25,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250