




SRF0703-1R5M | |
|---|---|
DigiKey Part Number | SRF0703-1R5MTR-ND - Tape & Reel (TR) SRF0703-1R5MCT-ND - Cut Tape (CT) SRF0703-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-1R5M |
Description | INDUCT ARRAY 2 COIL 1.5UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 6 µH Inductance - Connected in Series 1.5 µH Inductance - Connected in Parallel 19.1mOhm Max DC Resistance (DCR) - Parallel 4.64 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.5 µH | |
Inductance - Connected In Series | 6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.64 A | |
Current Rating - Series | 2.32 A | |
Current Saturation - Parallel | 6.52 A | |
Current Saturation - Series | 3.26 A | |
DC Resistance (DCR) - Parallel | 19.1mOhm Max | |
DC Resistance (DCR) - Series | 110mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.81241 | kr.4,218.61 |
| 3.000 | kr.2.65225 | kr.7,956.75 |
| 4.500 | kr.2.56292 | kr.11,533.14 |
| 7.500 | kr.2.45474 | kr.18,410.55 |
| 10.500 | kr.2.40000 | kr.25,200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 10 | kr.4.33400 | kr.43.34 |
| 100 | kr.3.56620 | kr.356.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.30100 | kr.43.01 |
| 100 | kr.3.53860 | kr.353.86 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

