


SRF0602-101Y | |
|---|---|
DigiKey Part Number | SRF0602-101YTR-ND - Tape & Reel (TR) SRF0602-101YCT-ND - Cut Tape (CT) SRF0602-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0602-101Y |
Description | CMC 100UH 300MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 260 Ohms @ 3 MHz 300mA DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0602-101Y Models |
Category | Current Rating (Max) 300mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 220mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.256" L x 0.142" W (6.50mm x 3.60mm) |
Number of Lines 2 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 260 Ohms @ 3 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 100 µH @ 10 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.10.04900 | kr.100.49 |
| 25 | kr.9.29680 | kr.232.42 |
| 50 | kr.8.76560 | kr.438.28 |
| 100 | kr.8.26550 | kr.826.55 |
| 250 | kr.7.64704 | kr.1,911.76 |
| 500 | kr.7.30330 | kr.3,651.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.80022 | kr.6,800.22 |
| 2.000 | kr.6.41342 | kr.12,826.84 |
| 3.000 | kr.6.19777 | kr.18,593.31 |
| 5.000 | kr.5.96673 | kr.29,833.65 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

