
SRF0502-501Y | |
|---|---|
DigiKey Part Number | 118-SRF0502-501YTR-ND - Tape & Reel (TR) 118-SRF0502-501YCT-ND - Cut Tape (CT) 118-SRF0502-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0502-501Y |
Description | CMC 1.1UH 4A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 30mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Nonstandard, 4 Lead |
Inductance @ Frequency 1.1 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.82440 | kr.170.61 |
| 50 | kr.6.43520 | kr.321.76 |
| 100 | kr.6.06670 | kr.606.67 |
| 250 | kr.5.61320 | kr.1,403.30 |
| 500 | kr.5.29276 | kr.2,646.38 |
| 1.000 | kr.5.17991 | kr.5,179.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.54846 | kr.13,645.38 |
| 6.000 | kr.4.29022 | kr.25,741.32 |
| 9.000 | kr.4.23195 | kr.38,087.55 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

