260 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1308-R26M

DigiKey Part Number
118-SPB1308-R26MTR-ND - Tape & Reel (TR)
118-SPB1308-R26MCT-ND - Cut Tape (CT)
118-SPB1308-R26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1308-R26M
Description
FIXED IND 260NH 50A 0.35 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
260 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1308-R26M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.512" W (13.50mm x 13.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.8.37200kr.83.72
100kr.6.88270kr.688.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.6.18897kr.2,166.14
700kr.5.83596kr.4,085.17
1.050kr.5.63911kr.5,921.07
1.750kr.5.40079kr.9,451.38
2.450kr.5.24951kr.12,861.30
3.500kr.5.09388kr.17,828.58
8.750kr.5.02344kr.43,955.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000