
SPB1012-R33Y | |
|---|---|
DigiKey Part Number | 118-SPB1012-R33YTR-ND - Tape & Reel (TR) 118-SPB1012-R33YCT-ND - Cut Tape (CT) 118-SPB1012-R33YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1012-R33Y |
Description | FIXED IND 330NH 60A 0.14 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1012-R33Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.244" W (10.00mm x 6.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.9.78000 | kr.97.80 |
| 100 | kr.8.04200 | kr.804.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.7.23137 | kr.2,530.98 |
| 700 | kr.6.81920 | kr.4,773.44 |
| 1.050 | kr.6.58928 | kr.6,918.74 |
| 1.750 | kr.6.31095 | kr.11,044.16 |
| 2.450 | kr.6.13424 | kr.15,028.89 |
| 3.500 | kr.5.97185 | kr.20,901.47 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

