
SPB1007-R12M | |
|---|---|
DigiKey Part Number | 118-SPB1007-R12MTR-ND - Tape & Reel (TR) 118-SPB1007-R12MCT-ND - Cut Tape (CT) 118-SPB1007-R12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1007-R12M |
Description | FIXED IND 115NH 61A 0.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1007-R12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 94A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.6.14100 | kr.61.41 |
| 100 | kr.5.04950 | kr.504.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.40480 | kr.2,202.40 |
| 1.000 | kr.4.15359 | kr.4,153.59 |
| 1.500 | kr.4.01348 | kr.6,020.22 |
| 2.500 | kr.3.84386 | kr.9,609.65 |
| 3.500 | kr.3.73616 | kr.13,076.56 |
| 5.000 | kr.3.62539 | kr.18,126.95 |
| 12.500 | kr.3.56062 | kr.44,507.75 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

