
SPB1005-R22M | |
|---|---|
DigiKey Part Number | 118-SPB1005-R22MTR-ND - Tape & Reel (TR) 118-SPB1005-R22MCT-ND - Cut Tape (CT) 118-SPB1005-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1005-R22M |
Description | FIXED IND 220NH 53A 0.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 53 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1005-R22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.276" W (10.20mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.5.57500 | kr.55.75 |
| 100 | kr.4.58520 | kr.458.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.77177 | kr.3,771.77 |
| 2.000 | kr.3.55689 | kr.7,113.78 |
| 3.000 | kr.3.43705 | kr.10,311.15 |
| 5.000 | kr.3.29198 | kr.16,459.90 |
| 7.000 | kr.3.19987 | kr.22,399.09 |
| 10.000 | kr.3.19893 | kr.31,989.30 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

