
SPB0705-R15M | |
|---|---|
DigiKey Part Number | 118-SPB0705-R15MTR-ND - Tape & Reel (TR) 118-SPB0705-R15MCT-ND - Cut Tape (CT) 118-SPB0705-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB0705-R15M |
Description | FIXED IND 150NH 43A 0.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-R15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.256" W (5.90mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.5.60100 | kr.56.01 |
| 100 | kr.4.60580 | kr.460.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.3.95757 | kr.3,759.69 |
| 1.900 | kr.3.73204 | kr.7,090.88 |
| 2.850 | kr.3.60631 | kr.10,277.98 |
| 4.750 | kr.3.45406 | kr.16,406.78 |
| 6.650 | kr.3.35741 | kr.22,326.78 |
| 9.500 | kr.3.25801 | kr.30,951.10 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

