
SPB0705-R10M | |
|---|---|
DigiKey Part Number | 118-SPB0705-R10MTR-ND - Tape & Reel (TR) 118-SPB0705-R10MCT-ND - Cut Tape (CT) 118-SPB0705-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB0705-R10M |
Description | FIXED IND 105NH 43A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-R10M Models |
Category | Current - Saturation (Isat) 44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.232" L x 0.256" W (5.90mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.05000 | kr.7.05 |
| 10 | kr.5.80700 | kr.58.07 |
| 100 | kr.4.77550 | kr.477.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.3.94525 | kr.3,747.99 |
| 1.900 | kr.3.72043 | kr.7,068.82 |
| 2.850 | kr.3.59509 | kr.10,246.01 |
| 4.750 | kr.3.44332 | kr.16,355.77 |
| 6.650 | kr.3.34696 | kr.22,257.28 |
| 9.500 | kr.3.24787 | kr.30,854.76 |
| Unit Price without VAT: | kr.7.05000 |
|---|---|
| Unit Price with VAT: | kr.8.81250 |

