15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ9.0CA

DigiKey Part Number
118-SMLJ9.0CATR-ND - Tape & Reel (TR)
118-SMLJ9.0CACT-ND - Cut Tape (CT)
118-SMLJ9.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ9.0CA
Description
TVS DIODE 9VWM 15.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ9.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
194.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
9V
Supplier Device Package
Voltage - Breakdown (Min)
10V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.45600kr.74.56
100kr.4.99590kr.499.59
500kr.3.94070kr.1,970.35
1.000kr.3.60112kr.3,601.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.17008kr.9,510.24
6.000kr.2.95315kr.17,718.90
9.000kr.2.84270kr.25,584.30
15.000kr.2.71862kr.40,779.30
21.000kr.2.69450kr.56,584.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250