


SMLJ6.0CA | |
|---|---|
DigiKey Part Number | SMLJ6.0CABTR-ND - Tape & Reel (TR) SMLJ6.0CABCT-ND - Cut Tape (CT) SMLJ6.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ6.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.6.37400 | kr.63.74 |
| 100 | kr.4.67260 | kr.467.26 |
| 500 | kr.3.83846 | kr.1,919.23 |
| 1.000 | kr.3.33440 | kr.3,334.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.80960 | kr.8,428.80 |
| 6.000 | kr.2.76028 | kr.16,561.68 |
| 9.000 | kr.2.72000 | kr.24,480.00 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

