64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ40CA

DigiKey Part Number
SMLJ40CABTR-ND - Tape & Reel (TR)
SMLJ40CABCT-ND - Cut Tape (CT)
SMLJ40CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ40CA
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ40CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ40CA-T7Littelfuse Inc.44F11456CT-NDkr.15.83000Similar
SMC3K40CA-M3/57Vishay General Semiconductor - Diodes Division221SMC3K40CA-M3/57GICT-NDkr.23.01000Similar
SMCJ40CALittelfuse Inc.35.327SMCJ40CALFCT-NDkr.6.22000Similar
SMCJ40CATaiwan Semiconductor Corporation28.884SMCJ40CAFSCT-NDkr.6.73000Similar
SMDJ40CA-T7Littelfuse Inc.1.00018-SMDJ40CA-T7CT-NDkr.12.24000Similar
In-Stock: 2.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.7.53800kr.75.38
100kr.5.05110kr.505.11
500kr.3.98420kr.1,992.10
1.000kr.3.64088kr.3,640.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.20509kr.9,615.27
6.000kr.2.98576kr.17,914.56
9.000kr.2.87409kr.25,866.81
15.000kr.2.74864kr.41,229.60
21.000kr.2.72425kr.57,209.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500