58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMLJ36A-Q

DigiKey Part Number
118-SMLJ36A-QTR-ND - Tape & Reel (TR)
118-SMLJ36A-QCT-ND - Cut Tape (CT)
118-SMLJ36A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ36A-Q
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ36A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
51.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.22000kr.5.22
10kr.4.41800kr.44.18
100kr.3.66360kr.366.36
500kr.3.55266kr.1,776.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.90250kr.8,707.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.22000
Unit Price with VAT:kr.6.52500