


SMLJ28A | |
|---|---|
DigiKey Part Number | SMLJ28ABTR-ND - Tape & Reel (TR) SMLJ28ABCT-ND - Cut Tape (CT) SMLJ28ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ28A |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ28A Models |
Category | Current - Peak Pulse (10/1000µs) 66A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.83000 | kr.10.83 |
| 10 | kr.6.86500 | kr.68.65 |
| 100 | kr.4.57870 | kr.457.87 |
| 500 | kr.3.59730 | kr.1,798.65 |
| 1.000 | kr.3.28141 | kr.3,281.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.88033 | kr.8,640.99 |
| 6.000 | kr.2.67847 | kr.16,070.82 |
| 9.000 | kr.2.57567 | kr.23,181.03 |
| 15.000 | kr.2.46019 | kr.36,902.85 |
| 21.000 | kr.2.40375 | kr.50,478.75 |
| Unit Price without VAT: | kr.10.83000 |
|---|---|
| Unit Price with VAT: | kr.13.53750 |

