


SMLJ15CA | |
|---|---|
DigiKey Part Number | SMLJ15CABTR-ND - Tape & Reel (TR) SMLJ15CABCT-ND - Cut Tape (CT) SMLJ15CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.22000 | kr.7.22 |
| 10 | kr.5.96000 | kr.59.60 |
| 100 | kr.4.40540 | kr.440.54 |
| 500 | kr.3.65070 | kr.1,825.35 |
| 1.000 | kr.3.36045 | kr.3,360.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.84445 | kr.8,533.35 |
| 6.000 | kr.2.78184 | kr.16,691.04 |
| 9.000 | kr.2.74125 | kr.24,671.25 |
| Unit Price without VAT: | kr.7.22000 |
|---|---|
| Unit Price with VAT: | kr.9.02500 |


