209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ130CA

DigiKey Part Number
SMLJ130CABTR-ND - Tape & Reel (TR)
SMLJ130CABCT-ND - Cut Tape (CT)
SMLJ130CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ130CA
Description
TVS DIODE 130VWM 209VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ130CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
209V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.7.97600kr.79.76
100kr.5.36240kr.536.24
500kr.4.24196kr.2,120.98
1.000kr.3.88154kr.3,881.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.42398kr.10,271.94
6.000kr.3.19373kr.19,162.38
9.000kr.3.07647kr.27,688.23
15.000kr.2.94810kr.44,221.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750